
LFE5UM5G-85F-8BG381I | ||
---|---|---|
Digi-Key Part Number | 220-2112-ND | |
Manufacturer | ||
Manufacturer Product Number | LFE5UM5G-85F-8BG381I | |
Description | IC FPGA 205 I/O 381CABGA | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | ECP5-5G Field Programmable Gate Array (FPGA) IC 205 3833856 84000 381-FBGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Number of LABs/CLBs | 21000 | |
Number of Logic Elements/Cells | 84000 | |
Total RAM Bits | 3833856 | |
Number of I/O | 205 | |
Voltage - Supply | 1.045V ~ 1.155V | |
Mounting Type | ||
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 381-CABGA (17x17) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECP5, ECP5-5G Family Datasheet |
Other Related Documents | Solving Intellegence, Vision, Connectivity Challenges at the Edge with ECP5 FPGAs |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $87.35000 | $87.35 |
25 | $76.05040 | $1,901.26 |
100 | $73.25500 | $7,325.50 |
Attribute | Description |
---|---|
Other Names | 220-2112 |
Standard Package | 90 |