LFE5U-25F-7MG285C

DigiKey Part Number
LFE5U-25F-7MG285C-ND
Manufacturer
Manufacturer Product Number
LFE5U-25F-7MG285C
Description
IC FPGA 118 I/O 285CSFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 118 1032192 24000 285-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
6000
Number of Logic Elements/Cells
24000
Total RAM Bits
1032192
Number of I/O
118
Voltage - Supply
1.045V ~ 1.155V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
285-CSFBGA (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QuantityUnit PriceExt Price
168$21.45000$3,603.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package168