285 CSFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE5U-25F-6MG285C

DigiKey Part Number
LFE5U-25F-6MG285C-ND
Manufacturer
Manufacturer Product Number
LFE5U-25F-6MG285C
Description
IC FPGA 118 I/O 285CSFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 118 1032192 24000 285-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE5U-25F-6MG285C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
6000
Number of Logic Elements/Cells
24000
Total RAM Bits
1032192
Number of I/O
118
Voltage - Supply
1.045V ~ 1.155V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
285-CSFBGA (10x10)
Base Product Number
In-Stock: 286
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$23.30000$23.30
25$20.30000$507.50
100$18.81250$1,881.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.