
LFD2NX-VERSA-B-EVN | ||
---|---|---|
Digi-Key Part Number | 220-LFD2NX-VERSA-B-EVN-ND | |
Manufacturer | ||
Manufacturer Product Number | LFD2NX-VERSA-B-EVN | |
Description | BOARD EVAL VERSA CERTUS-NX | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Certus-NX FPGA Versa PCIe Card LFD2NX-40 Certus™-NX FPGA Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Lattice Semiconductor Corporation | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | FPGA | |
For Use With/Related Products | LFD2NX-40 | |
Platform | Certus-NX FPGA Versa PCIe Card | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Radiant | |
Utilized IC / Part | LFD2NX-40 | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Certus-NX Versa Evaluation Board |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 4A994I |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $275.00000 | $275.00 |
Attribute | Description |
---|---|
Other Names | 220-LFD2NX-VERSA-B-EVN |
Standard Package | 1 |