
LCMXO3LF-9400E-5BG484I | |
---|---|
DigiKey Part Number | LCMXO3LF-9400E-5BG484I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-9400E-5BG484I |
Description | IC FPGA 384 I/O 484CABGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 384 442368 9400 484-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1175 | |
Number of Logic Elements/Cells | 9400 | |
Total RAM Bits | 442368 | |
Number of I/O | 384 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-CABGA (19x19) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
84 | $29.50012 | $2,478.01 |