
LCMXO3LF-6900E-6MG256C | ||
---|---|---|
Digi-Key Part Number | 220-2175-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO3LF-6900E-6MG256C | |
Description | IC FPGA 206 I/O 256CSFBGA | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 206 245760 6864 256-VFBGA, CSPBGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 858 | |
Number of Logic Elements/Cells | 6864 | |
Total RAM Bits | 245760 | |
Number of I/O | 206 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CSFBGA (9x9) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | MachXO3™ ultra-low density family of FPGAs |
PCN Design/Specification | Datasheet Chg 21/Mar/2016 |
PCN Assembly/Origin | Mult Dev Assembly Chg 13/Jan/2020 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
EDA Models | LCMXO3LF-6900E-6MG256C by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $18.30000 | $18.30 |
25 | $15.95000 | $398.75 |
100 | $15.34000 | $1,534.00 |
Attribute | Description |
---|---|
Other Names | LCMXO3LF-6900E-6MG256C-ND 220-2175 |
Standard Package | 260 |