LCMXO3D-PFR-EVNG | |
---|---|
DigiKey Part Number | 220-LCMXO3D-PFR-EVNG-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3D-PFR-EVNG |
Description | BOARD DEMO SENTRY MACHXO3D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MachXO3D FPGA Sentry LCMXO3D-9400 MachXO3D FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | LCMXO3D-9400 | |
Platform | MachXO3D FPGA Sentry | |
Contents | Board(s) | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | Diamond | |
Utilized IC / Part | LCMXO3D-9400 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,600.00000 | $1,600.00 |