
LCMXO3D-9400HC-D-EVNG | ||
---|---|---|
Digi-Key Part Number | 220-LCMXO3D-9400HC-D-EVNG-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO3D-9400HC-D-EVNG | |
Description | BOARD DEV MACHXO3D | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | MachXO3D FPGA LCMXO3D-9400 MachXO3D FPGA Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Lattice Semiconductor Corporation | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | FPGA | |
For Use With/Related Products | LCMXO3D-9400 | |
Platform | MachXO3D FPGA | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | LCMXO3D-9400 | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MachXO3D Family |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $158.60000 | $158.60 |
Attribute | Description |
---|---|
Other Names | 220-LCMXO3D-9400HC-D-EVNG |
Standard Package | 1 |