LCMXO3L-9400C-5BG484C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO3D-9400HC-6BG484I

DigiKey Part Number
220-LCMXO3D-9400HC-6BG484I-ND
Manufacturer
Manufacturer Product Number
LCMXO3D-9400HC-6BG484I
Description
IC FPGA MACHXO3D 9400LUT 484BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MachXO3D Field Programmable Gate Array (FPGA) IC 383 442368 9400 484-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1175
Number of Logic Elements/Cells
9400
Total RAM Bits
442368
Number of I/O
383
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-CABGA (19x19)
In-Stock: 137
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$46.20000$46.20
25$40.25000$1,006.25
100$37.25000$3,725.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.