
LCMXO3D-9400HC-5BG484I | |
---|---|
DigiKey Part Number | 220-LCMXO3D-9400HC-5BG484I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3D-9400HC-5BG484I |
Description | IC FPGA MACHXO3D 9400LUT 484BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO3D Field Programmable Gate Array (FPGA) IC 383 442368 9400 484-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1175 | |
Number of Logic Elements/Cells | 9400 | |
Total RAM Bits | 442368 | |
Number of I/O | 383 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-CABGA (19x19) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.05000 | $42.05 |
25 | $36.65000 | $916.25 |
100 | $33.90020 | $3,390.02 |