LCMXO2280E-4TN144I is available for purchase but is not normally stocked.
Similar



LCMXO2280E-4TN144I | ||
---|---|---|
Digi-Key Part Number | LCMXO2280E-4TN144I-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO2280E-4TN144I | |
Description | IC FPGA 113 I/O 144TQFP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 113 28262 2280 144-LQFP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Number of LABs/CLBs | 285 | |
Number of Logic Elements/Cells | 2280 | |
Total RAM Bits | 28262 | |
Number of I/O | 113 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | ||
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LCMXO_MachXO Family Datasheet |
PCN Design/Specification | |
PCN Assembly/Origin | Alternate Foundry Site 09/Jun/2014 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
HTML Datasheet | LCMXO_MachXO Family Datasheet |
EDA Models | LCMXO2280E-4TN144I by Ultra Librarian |
Getting Started Guide | Product Selector Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
60 | $33.70017 | $2,022.01 |
Attribute | Description |
---|---|
Standard Package | 60 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
XC3S50-4TQG144I | AMD | 2,510 | 122-1720-ND | $37.38000 | Similar |