LCMXO2-4000HE-DSIB-EVN | ||
---|---|---|
Digi-Key Part Number | 220-1580-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO2-4000HE-DSIB-EVN | |
Description | BOARD MACHXO2 IMAGE INTERFACE | |
Detailed Description | LCMXO2-4000 Dual Sensor Bridge Interface Reference Design Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Lattice Semiconductor Corporation | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Reference Design | |
Function | Dual Sensor Bridge Interface | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | LCMXO2-4000 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Interface | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | Mult Dev EOL Aug/2021 |
Datasheets | |
Featured Product | Programmable Video Solutions |
Reference Design Library | LCMXO2-4000HE-DSIB-EVN: 2x Image Sensor Interface |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | LCMXO24000HEDSIBEVN 220-1580 |
Standard Package | 1 |