LC4256ZE-7TN144C is out of stock and can be placed on backorder.

Available Substitutes:

144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4256ZE-7TN144C

Digi-Key Part Number
220-1376-ND
Manufacturer
Manufacturer Product Number
LC4256ZE-7TN144C
Description
IC CPLD 256MC 7.5NS 144TQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
1.7V ~ 1.9V
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of I/O
96
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
0 In Stock

All prices are in USD
Tray
QtyUnit PriceExt Price
1$24.85000$24.85
25$21.65000$541.25
100$20.86500$2,086.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
LC4256ZE-7TN144C-ND
220-1376
LC4256ZE7TN144C
Standard Package60
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EPM570T144C4NIntel240544-1319-ND$56.90000Similar
XC95288XL-7TQG144CAMD1,157122-1384-ND$72.45000Similar
XC95144XL-10TQG144IAMD1,622122-1375-ND$34.51000Similar
EPM570T144I5NIntel214544-2283-ND$56.90000Similar
XCR3256XL-10TQG144IAMD1,397122-1969-ND$78.68000Similar