LC4128V-75TN144C

DigiKey Part Number
220-1043-ND
Manufacturer
Manufacturer Product Number
LC4128V-75TN144C
Description
IC CPLD 128MC 7.5NS 144TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4128V-75TN144C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of I/O
96
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Base Product Number
In-Stock: 105
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$21.85000$21.85
25$19.05000$476.25
100$17.62500$1,762.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.