LC4128V-5TN144I is available for purchase but is not normally stocked.
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LC4128V-5TN144I | ||
---|---|---|
Digi-Key Part Number | LC4128V-5TN144I-ND | |
Manufacturer | ||
Manufacturer Product Number | LC4128V-5TN144I | |
Description | IC CPLD 128MC 5NS 144TQFP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Lattice Semiconductor Corporation | |
Series | ||
Package | Tray | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 128 | |
Number of I/O | 96 | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | |
PCN Assembly/Origin | Alternate Assembly Revision B 17/Nov/2014 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
HTML Datasheet | ispMACH 4000V,B,C,Z Family |
EDA Models | LC4128V-5TN144I by Ultra Librarian |
Forum Discussions | Dual Part Numbers / Markings & Lattice Suffixes |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $40.49500 | $12,148.50 |
Attribute | Description |
---|---|
Standard Package | 60 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
XC95144XL-10TQG144C | AMD | 8,833 | 122-1374-ND | $27.65000 | Similar |
EPM570T144C4N | Intel | 240 | 544-1319-ND | $56.90000 | Similar |
EPM1270T144C4N | Intel | 1,630 | 544-1334-ND | $71.53000 | Similar |
XC2C256-7TQG144I | AMD | 4,497 | 122-1703-ND | $65.03000 | Similar |
XC2C128-7TQG144C | AMD | 371 | 122-1397-ND | $27.58000 | Similar |