LAMXO640C-3TN144E is out of stock and can be placed on backorder.

Available Substitutes:

144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAMXO640C-3TN144E

Digi-Key Part Number
220-1640-ND
Manufacturer
Manufacturer Product Number
LAMXO640C-3TN144E
Description
IC CPLD 320MC 4.9NS 144TQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
4.9 ns
Voltage Supply - Internal
1.71V ~ 3.465V
Number of Macrocells
320
Number of I/O
113
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
0 In Stock

All prices are in USD
Tray
QtyUnit PriceExt Price
1$23.95000$23.95
25$20.85000$521.25
100$20.08500$2,008.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
220-1640
LAMXO640C-3TN144E-ND
LAMXO640C3TN144E
Standard Package60
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
XC2C384-10TQG144CAMD10,238122-1406-ND$94.71000Similar
EPM570T144C4NIntel240544-1319-ND$56.90000Similar
XC2C256-7TQG144IAMD4,497122-1703-ND$65.03000Similar
XCR3256XL-12TQG144IAMD6,123122-1970-ND$60.55000Similar
XCR3256XL-7TQG144CAMD1,160XCR3256XL-7TQG144C-ND$97.65000Similar