LAMXO1200E-3TN144E is available for purchase but is not normally stocked.
Similar
Similar
Similar
Similar
Similar

LAMXO1200E-3TN144E | ||
---|---|---|
Digi-Key Part Number | LAMXO1200E-3TN144E-ND | |
Manufacturer | ||
Manufacturer Product Number | LAMXO1200E-3TN144E | |
Description | IC CPLD 600MC 5.1NS 144TQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Lattice Semiconductor Corporation | |
Series | ||
Package | Tray | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5.1 ns | |
Voltage Supply - Internal | 1.14V ~ 1.26V | |
Number of Macrocells | 600 | |
Number of I/O | 113 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | QFP Dev Marking Chgs 28/Sep/2020 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
EDA Models | LAMXO1200E-3TN144E by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
60 | $28.00000 | $1,680.00 |
Attribute | Description |
---|---|
Standard Package | 60 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
XC2C384-10TQG144C | AMD | 10,238 | 122-1406-ND | $94.71000 | Similar |
XC2C256-7TQG144I | AMD | 4,457 | 122-1703-ND | $65.03000 | Similar |
XCR3128XL-10TQG144I | AMD | 6,010 | 122-2026-ND | $38.15000 | Similar |
XC2C256-7TQG144C | AMD | 2,674 | 122-1401-ND | $54.25000 | Similar |
XC95288XL-10TQ144I | AMD | 646 | 122-2023-ND | $67.69000 | Similar |