
LA4128V-75TN144E | ||
---|---|---|
Digi-Key Part Number | LA4128V-75TN144E-ND | |
Manufacturer | ||
Manufacturer Product Number | LA4128V-75TN144E | |
Description | IC CPLD 128MC 7.5NS 144TQFP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Lattice Semiconductor Corporation | |
Series | ||
Package | Tray | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Macrocells | 128 | |
Number of I/O | 96 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | QFP Dev Marking Chgs 28/Sep/2020 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
HTML Datasheet | LA-ispMACH 4000V/Z Auto Family |
EDA Models | LA4128V-75TN144E by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $44.30000 | $44.30 |
25 | $38.60040 | $965.01 |
100 | $37.18000 | $3,718.00 |
Attribute | Description |
---|---|
Standard Package | 60 |