USD

Version no longer manufactured. See Alternate Package or Substitute options.
48-VQFN

ICE40UP5K-SG48ITR50

Digi-Key Part Number
220-2145-2-ND - Tape & Reel (TR)
220-2145-1-ND - Cut Tape (CT)
220-2145-6-ND - Digi-Reel®
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
ICE40UP5K-SG48ITR50
Supplier
Description
IC FPGA 39 I/O 48QFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
iCE40 UltraPlus™ Field Programmable Gate Array (FPGA) IC 39 1171456 5280 48-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Number of LABs/CLBs
660
Number of Logic Elements/Cells
5280
Total RAM Bits
1171456
Number of I/O
39
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order