ICE40LP640-SWG16TR50

DigiKey Part Number
220-1869-2-ND - Tape & Reel (TR)
220-1869-1-ND - Cut Tape (CT)
220-1869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE40LP640-SWG16TR50
Description
IC FPGA 10 I/O 16WLCSP
Customer Reference
Detailed Description
iCE40™ LP Field Programmable Gate Array (FPGA) IC 10 32768 640 16-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ICE40LP640-SWG16TR50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Number of LABs/CLBs
80
Number of Logic Elements/Cells
640
Total RAM Bits
32768
Number of I/O
10
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
16-WLCSP (1.4x1.48)