ICE40LP640-SWG16TR1K

DigiKey Part Number
220-2214-2-ND - Tape & Reel (TR)
220-2214-1-ND - Cut Tape (CT)
220-2214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE40LP640-SWG16TR1K
Description
IC FPGA 10 I/O 16WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
iCE40™ LP Field Programmable Gate Array (FPGA) IC 10 32768 640 16-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ICE40LP640-SWG16TR1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
80
Number of Logic Elements/Cells
640
Total RAM Bits
32768
Number of I/O
10
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
16-WLCSP (1.4x1.48)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.40000$5.40
25$4.70000$117.50
100$4.35000$435.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.48500$4,485.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
220-2214-1
220-2214-2
ICE40LP640-SWG16TR1K-ND
220-2214-6
Standard Package1,000