ICE40LP640-SWG16TR

DigiKey Part Number
ICE40LP640-SWG16TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE40LP640-SWG16TR
Description
IC FPGA 10 I/O 16WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
iCE40™ LP Field Programmable Gate Array (FPGA) IC 10 32768 640 16-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ICE40LP640-SWG16TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
80
Number of Logic Elements/Cells
640
Total RAM Bits
32768
Number of I/O
10
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
16-WLCSP (1.4x1.48)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.77000$18,850.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package5,000