iCE40 Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE40LP384-CM36TR1K

DigiKey Part Number
ICE40LP384-CM36TR1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE40LP384-CM36TR1K
Description
IC FPGA 25 I/O 36UCBGA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
iCE40™ LP Field Programmable Gate Array (FPGA) IC 25 384 36-VFBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
48
Number of Logic Elements/Cells
384
Number of I/O
25
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
36-UCBGA (2.5x2.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.83500$38,350.00
Additional Resources
AttributeDescription
Standard Package1,000