ICE40LP1K-CM36

DigiKey Part Number
220-1564-ND
Manufacturer
Manufacturer Product Number
ICE40LP1K-CM36
Description
IC FPGA 25 I/O 36UCBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
iCE40™ LP Field Programmable Gate Array (FPGA) IC 25 65536 1280 36-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
ICE40LP1K-CM36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
160
Number of Logic Elements/Cells
1280
Total RAM Bits
65536
Number of I/O
25
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
36-UCBGA (2.5x2.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.55000$5.55
25$4.85000$121.25
100$4.68000$468.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
220-1564
ICE40LP1KCM36
Standard Package490