ICE40LM4K-CM49

DigiKey Part Number
220-1864-ND
Manufacturer
Manufacturer Product Number
ICE40LM4K-CM49
Description
IC FPGA 37 I/O 49UCBGA
Customer Reference
Detailed Description
iCE40™ LM Field Programmable Gate Array (FPGA) IC 37 81920 3520 49-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
440
Number of Logic Elements/Cells
3520
Total RAM Bits
81920
Number of I/O
37
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
49-UCBGA (3x3)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.60000$6.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.