USD

MP5002000-01
MP5002000-01
MP5002000-01

MP5002000-01

Digi-Key Part Number
1829-1012-ND
Manufacturer
Lantronix, Inc.
Manufacturer Product Number
MP5002000-01
Supplier
Description
MP5002000-01 EMBEDDED, DEVICE SE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
802.11b/g Gateway
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lantronix, Inc.
Series
Package
Tray
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11b/g
Frequency
2.4GHz
Applications
General Purpose
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0020
California Prop 65
Warning Information
Price and Procurement

230 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1829-1012
2511-1012
2511-1012-ND
Standard Package50