
CF-CLOUDSAAS-5YEAR | ||
---|---|---|
Digi-Key Part Number | 1829-CF-CLOUDSAAS-5YEAR-ND | |
Manufacturer | ||
Manufacturer Product Number | CF-CLOUDSAAS-5YEAR | |
Description | CONSOLEFLOW CLOUD 5 YEAR 1 DEVIC | |
Detailed Description | Subscription 5 Years Automation Control Electronically Delivered | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Lantronix, Inc. | |
Series | - | |
Package | Electronic Delivery | |
Product Status | Active | |
Type | Subscription | |
Applications | Automation Control | |
Edition | - | |
License Length | 5 Years | |
License - User Details | - | |
Operating System | - | |
For Use With/Related Products | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $911.25000 | $911.25 |
Attribute | Description |
---|---|
Other Names | 1829-CF-CLOUDSAAS-5YEAR |
Standard Package | 1 |