387009619

DigiKey Part Number
1487-387009619-ND
Manufacturer
Manufacturer Product Number
387009619
Description
AUSTRALIA POWER CORD AS3112 CONN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black AS3112 To IEC 320-C13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Thermal Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
AS3112
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$54.75000$54.75
Manufacturers Standard Package