
387006932 | ||
---|---|---|
Digi-Key Part Number | 1487-387006932-ND | |
Manufacturer | ||
Manufacturer Product Number | 387006932 | |
Description | JP POWER CORD WITH IEC APPLIANCE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | 6.56' (2.00m) Power Cord Black JIS 8303 To IEC 320-C19 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Laird Thermal Systems, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 15 AWG | |
Shielding | - | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | Japan | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | Nextreme™ Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $45.93000 | $45.93 |
10 | $42.14700 | $421.47 |
25 | $40.52640 | $1,013.16 |
50 | $39.17540 | $1,958.77 |
100 | $37.01400 | $3,701.40 |
250 | $35.93328 | $8,983.32 |
Attribute | Description |
---|---|
Other Names | 1487-387006932 |
Standard Package | 1 |