387006823 | |
---|---|
DigiKey Part Number | 1487-387006823-ND |
Manufacturer | |
Manufacturer Product Number | 387006823 |
Description | POWER CORD BLACK GB2099 |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black GB2099 To IEC 320-C19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | GB2099 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | China | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.21000 | $44.21 |