USD

Obsolete item.
cms-photo-not-available

16-60-004-01

Digi-Key Part Number
16-60-004-01-ND
Manufacturer
Laird Thermal Systems, Inc.
Manufacturer Product Number
16-60-004-01
Supplier
Description
SPACER BLOCK/PLATE
Detailed Description
- - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird Thermal Systems, Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Product Type
-
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
-
Operating Temperature
-
Connection Type
-
Weight
-
Dimensions - Overall
-
Ratings
-
Features
-
Attachment Method
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7606.11.6000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package200