OTH-Q81771B-00-DN5 | ||
---|---|---|
Digi-Key Part Number | 926-1528-ND | |
Manufacturer | ||
Manufacturer Product Number | OTH-Q81771B-00-DN5 | |
Description | THERM PAD 16MMX16MM GRAY | |
Detailed Description | Thermal Pad Gray 16.00mm x 16.00mm Square Tacky - Both Sides | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Laird Technologies - Thermal Materials | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Usage | - | |
Type | Phase Change Pad, Sheet | |
Shape | Square | |
Outline | 16.00mm x 16.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Phase Change Compound | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.02°C/W | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3920.99.2000 |
Attribute | Description |
---|---|
Other Names | OTH-Q175863B-00-DN 926-1528 |
Standard Package | 1 |