cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14162-26

Digi-Key Part Number
A14162-26-ND
Manufacturer
Laird Technologies - Thermal Materials
Manufacturer Product Number
A14162-26
Supplier
Description
THERM PAD 228.6MMX228.6MM GRAY
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies - Thermal Materials
Series
Package
Bulk
Part Status
Obsolete
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0300" (0.762mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.1W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8546.90.0000
Additional Resources
AttributeDescription
Standard Package1