
8866-LT20NE2187 | |
---|---|
DigiKey Part Number | 903-8866-LT20NE2187-ND |
Manufacturer | |
Manufacturer Product Number | 8866-LT20NE2187 |
Description | RF EMI SHIELDING SHEET 0.312" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Silicone Elastomer 0.312" (7.92mm) X X 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | D-Shape | |
Length | - | |
Width | 0.312" (7.92mm) | |
Thickness - Overall | 0.312" (7.92mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |