
8863-LT20NE2186 | |
---|---|
DigiKey Part Number | 903-8863-LT20NE2186-ND |
Manufacturer | |
Manufacturer Product Number | 8863-LT20NE2186 |
Description | RF EMI SHIELDING SHEET 0.045" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Silicone Elastomer Pressure Sensitive Adhesive (PSA) 0.045" (1.14mm) X X 0.032" (0.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Round | |
Length | - | |
Width | 0.045" (1.14mm) | |
Thickness - Overall | 0.032" (0.81mm) | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Elastomer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |