USD

240-0805 Package
240-0805 Package
(HI,HZ,LI,MI)0805 Series_1.10mm Max. Height
MI0805K400R-10
Digi-Key Part Number
240-2389-2-ND - Tape & Reel (TR)
240-2389-1-ND - Cut Tape (CT)
240-2389-6-ND - Digi-Reel®
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
MI0805K400R-10
Supplier
Description
FERRITE BEAD 40 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
40 Ohms @ 100MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 50mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043"" (1.10mm)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Number of Lines
1
Impedance @ Frequency
40 Ohms @ 100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

11,609 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.