Similar

MGA10043R3M-10 | |
|---|---|
DigiKey Part Number | 240-3032-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA10043R3M-10 |
Description | FIXED IND 3.3UH 11A 13.2MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 11 A 13.2mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.398" W (11.60mm x 10.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |


