Similar

MGA0503R47M-10 | |
|---|---|
DigiKey Part Number | 240-3006-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA0503R47M-10 |
Description | FIXED IND 470NH 10A 8 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 10 A 8mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.213" W (5.70mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |


