USD

Obsolete item.
CC2824 Series

CC2824D225R-00

Digi-Key Part Number
240-2353-2-ND - Tape & Reel (TR)
240-2353-1-ND - Cut Tape (CT)
240-2353-6-ND - Digi-Reel®
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
CC2824D225R-00
Supplier
Description
CMC 2.2MH 500MA 2LN 5.3 KOHM SMD
Detailed Description
2.2mH @ 10kHz 2 Line Common Mode Choke Surface Mount 5.3 kOhms @ 5MHz 500mA DCR 520mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
520mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.295"" L x 0.217"" W (7.50mm x 5.50mm)
Height (Max)
0.150"" (3.80mm)
Package / Case
Horizontal, 4 Flat Lead
Impedance @ Frequency
5.3 kOhms @ 5MHz
Inductance @ Frequency
2.2mH @ 10kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
240-2353-2
240-2353-1
240-2353-6
CC2824D225R00
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC2824D225R-10Laird-Signal Integrity Products10,500240-2451-1-ND$5.31000RoHS Replacement