USD

28F0121-1SR
28F0121-1SR
(28,35)F0121-1SR-10

28F0121-1SR-10

Digi-Key Part Number
240-2436-2-ND - Tape & Reel (TR)
240-2436-1-ND - Cut Tape (CT)
240-2436-6-ND - Digi-Reel®
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
28F0121-1SR-10
Supplier
Description
FERRITE BEAD 96 OHM 2SMD 1LN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Power Line Ferrite Bead 2-SMD, J-Lead 10A 1mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
1mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.120" (3.05mm)
Size / Dimension
0.335" L x 0.120" W (8.50mm x 3.05mm)
Number of Lines
1
Impedance @ Frequency
96 Ohms @ 100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement