240-1206 Package
240-1206 Package
(HI,HZ,LF,LI,MI)1206 Series_1.30mm Max. Height

MI1206K900R-10

Digi-Key Part Number
240-2406-2-ND - Tape & Reel (TR)
240-2406-1-ND - Cut Tape (CT)
240-2406-6-ND - Digi-Reel®
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
MI1206K900R-10
Supplier
Description
FERRITE BEAD 90 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.18500$1.85
25$0.14440$3.61
50$0.11960$5.98
100$0.10300$10.30
250$0.08244$20.61
500$0.07420$37.10
1,000$0.06183$61.83
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05976$179.28
6,000$0.05770$346.20
9,000$0.05564$500.76
15,000$0.05296$794.40
30,000$0.05152$1,545.60