240-1206 Package
240-1206 Package
(HI,HZ,LF,LI,MI)1206 Series_1.30mm Max. Height

MI1206K601R-10

Digi-Key Part Number
240-2405-2-ND - Tape & Reel (TR)
240-2405-1-ND - Cut Tape (CT)
240-2405-6-ND - Digi-Reel®
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
MI1206K601R-10
Supplier
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.17500$1.75
25$0.13640$3.41
50$0.11300$5.65
100$0.09750$9.75
250$0.07800$19.50
500$0.07020$35.10
1,000$0.05849$58.49
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05654$169.62
6,000$0.05459$327.54
9,000$0.05264$473.76
15,000$0.05011$751.65
30,000$0.04874$1,462.20