
455-00122 | ||
---|---|---|
Digi-Key Part Number | 776-455-00122-ND | |
Manufacturer | ||
Manufacturer Product Number | 455-00122 | |
Description | STARTER KIT - SENTRIUS RG1XX + R | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | RF Sensor 915MHz Bluetooth v4.2, LoRaWAN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Laird Connectivity Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Function | Sensor | |
Modulation or Protocol | Bluetooth v4.2, LoRaWAN | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Open/Closed Cable Assembly Included | |
Voltage - Supply | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RS1xx, RG1xx Starter Kits |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $369.94000 | $369.94 |
Attribute | Description |
---|---|
Other Names | 776-455-00122 |
Standard Package | 1 |