455-000xx_Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

455-00061

Digi-Key Part Number
776-455-00061-ND
Manufacturer
Manufacturer Product Number
455-00061
Description
LORA 923MHZ TEMP/HUMID SENSOR HK
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
RF Sensor 923MHz Bluetooth v4.2, LoRaWAN
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Laird Connectivity Inc.
Series
Package
Bulk
Product Status
Active
Function
Sensor
Modulation or Protocol
Bluetooth v4.2, LoRaWAN
Frequency
923MHz
Applications
General Purpose, IoT Finished Device
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP65
Voltage - Supply
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8517.62.0090
In-Stock: 5
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$79.50000$79.50
10$73.46200$734.62
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names776-455-00061
Standard Package1