YB4506-L | |
---|---|
DigiKey Part Number | 994-YB4506-L-ND |
Manufacturer | |
Manufacturer Product Number | YB4506-L |
Description | RF ANT 465MHZ YAGI N FEM BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Laird | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 465MHz | |
Frequency Range | 450MHz ~ 480MHz | |
Antenna Type | Yagi, 6-Element | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 10.2dBd | |
Power - Max | 300 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 40.313" (102.40cm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.79000 | $199.79 |
10 | $191.34800 | $1,913.48 |
25 | $187.12720 | $4,678.18 |