
U3-LV-OEM | ||
---|---|---|
Digi-Key Part Number | 2173-U3-LV-OEM-ND | |
Manufacturer | ||
Manufacturer Product Number | U3-LV-OEM | |
Description | DAQ MODULE USB 16 I/O AND 4 DIGI | |
Detailed Description | DAQ Device | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Labjack Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | DAQ Device | |
Number of Inputs and Type | 20 - Digital I/O (4), Analog/Digital I/O (16) | |
Number of Outputs and Type | 22 - Analog (2), Solid State I/O (20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | U3 |
Design Resources | LabJack Installation |
HTML Datasheet | U3 Programmable Logic (PLC) |
Forum Discussions | LabJack Frequently Asked Questions-FAQs |
Attribute | Description |
---|---|
ECCN | 4A994A |
HTSUS | 8471.60.1050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $140.63000 | $140.63 |
Attribute | Description |
---|---|
Other Names | 2173-U3-LV-OEM |
Standard Package | 1 |