T4-OEM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4-OEM

Digi-Key Part Number
2173-T4-OEM-ND
Manufacturer
Manufacturer Product Number
T4-OEM
Description
MULTI DAQ PCB ONLY 12 ANLG IN OR
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount 4.75 ~ 5.25VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Labjack Corporation
Series
Package
Bulk
Product Status
Active
Number of Inputs and Type
20 - Digital I/O (8), Analog/Digital I/O (8), Analog (4)
Number of Outputs and Type
18 - Analog (2), Solid State I/O (16)
Expandable
Expandable
Voltage - Supply
4.75 ~ 5.25VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, USB
Memory Size
4MB
Mounting Type
Chassis Mount
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Software
Kipling
Approval Agency
CE
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCN4A994A
HTSUS8471.60.1050
100 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$305.31000$305.31