VS Series
VS Series
HA Series Bottom_D,D8
HA Series Side_D

EEE-HA0J221WP

Digi-Key Part Number
PCE4161TR-ND - Tape & Reel (TR)
PCE4161CT-ND - Cut Tape (CT)
PCE4161DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-HA0J221WP
Supplier
Description
CAP ALUM 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
74 mA @ 120 Hz
Ripple Current @ High Frequency
125.8 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.31600$3.16
50$0.22100$11.05
100$0.18940$18.94
500$0.14206$71.03
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.11996$119.96
Additional Resources
AttributeDescription
Other Names
EEEHA0J221WP
PCE4161CT
PCE4161DKR
PCE4161TR
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-FC0J221PPanasonic Electronic Components3,058PCE3985CT-ND$0.70000Similar
EEE-HBJ221UAPPanasonic Electronic Components9PCE4803CT-ND$0.57000Similar