UCAT-40

UCAT-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digi-Key Part Number
4697-UCAT-40-ND
Manufacturer
Manufacturer Product Number
UCAT-40
Description
Pwd Unwinder
Customer Reference
Datasheet
 Datasheet
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1,395.00000$1,395.00
Product Attributes
Type
Description
Select All
Category
Mfr
LABELMATE USA
Series
Package
Bulk
Product Status
Active
Accessory Type
Label Unwinder
For Use With/Related Products
Label Roll Size: 3" Core Dia
Documents & Media
Resource TypeLink
DatasheetsUCAT-40
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
REACH StatusREACH Unaffected
Additional Resources
AttributeDescription
Other Names4697-UCAT-40
Standard Package1