RRC-330-AU | |
---|---|
DigiKey Part Number | 4697-RRC-330-AU-ND |
Manufacturer | |
Manufacturer Product Number | RRC-330-AU |
Description | Reel-to-Reel Counter, 3" to 1"-4 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LABELMATE USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Label Counter | |
For Use With/Related Products | Label Roll Size: 3" Core Dia |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,195.00000 | $4,195.00 |